Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoC503B-RCS-CW0Z0AA1
Newark Part No.08R2999
Your Part Number
Technical Datasheet
1,052 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.52 |
| 10+ | $0.40 |
| 100+ | $0.22 |
| 500+ | $0.17 |
| 1000+ | $0.15 |
| 2500+ | $0.13 |
| 10000+ | $0.12 |
| 25000+ | $0.12 |
Price for:Each
Minimum: 1
Multiple: 1
$0.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoC503B-RCS-CW0Z0AA1
Newark Part No.08R2999
Technical Datasheet
LED ColorRed
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
LED Case SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ630nm
Luminous Intensity5.1cd
Viewing Angle30°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The C503B-RCS-CW0Z0AA1 is a red Round LED offers superior light output for excellent readability in sunlight and dependable performance. The LED features 30° viewing angle and it provides extremely stable light output over long periods of time. This lamp is made with an advanced optical-grade epoxy offering superior high-temperature and high moisture-resistance performance in outdoor signal and sign applications.
Applications
LED Lighting, Consumer Electronics
Technical Specifications
LED Color
Red
Bulb Size
T-1 3/4 (5mm)
Forward Current If
20mA
Wavelength Typ
630nm
Viewing Angle
30°
Product Range
-
MSL
-
LED Mounting
Through Hole
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
2.1V
Luminous Intensity
5.1cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for C503B-RCS-CW0Z0AA1
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate