Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9401-05-00
Newark Part No.50F4950
Product Range9400 Series
Technical Datasheet
207 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.460 |
| 5+ | $8.940 |
| 10+ | $8.430 |
| 25+ | $8.040 |
| 50+ | $7.770 |
| 100+ | $7.500 |
Price for:Each
Minimum: 1
Multiple: 1
$9.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9401-05-00
Newark Part No.50F4950
Product Range9400 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product Range9400 Series
Relay MountingSurface Mount
Coil Resistance200ohm
Switching Current Max500mA
Switching Voltage Max200V
SVHCLead
Product Overview
The 9400 series surface-mount Reed Relay ideally suited to the needs of automated test equipment for many more applications. It offers coaxial shield for 50Ω impedance, excellent for RF and fast rise time pulse switching (up to 2GHz).
- High reliability, hermetically sealed contacts for long life
- Moulded thermoset body on integral lead frame design
- High speed switching compared to electromechanical relays
- 10¹²Ω Minimum (10¹³Ω typical) high insulation resistance
- Low capacitance (contact to shield - 1.1pF typical)
Applications
Industrial, Test & Measurement, Communications & Networking
Technical Specifications
Contact Configuration
SPST-NO
Product Range
9400 Series
Coil Resistance
200ohm
Switching Voltage Max
200V
Coil Voltage
5VDC
Relay Mounting
Surface Mount
Switching Current Max
500mA
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability