Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No2342-05-000
Newark Part No.64K1822
Product Range2300 Series
Your Part Number
Technical Datasheet
735 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.540 |
| 5+ | $24.150 |
| 10+ | $22.750 |
| 25+ | $21.720 |
| 50+ | $20.980 |
| 100+ | $20.260 |
| 250+ | $19.340 |
Price for:Each
Minimum: 1
Multiple: 1
$25.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No2342-05-000
Newark Part No.64K1822
Product Range2300 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage5VDC
Product Range2300 Series
Relay MountingThrough Hole
Coil Resistance175ohm
Switching Current Max250mA
Switching Voltage Max100V
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 2342-05-000 is a multi-pole Reed Relay without shield. This 2300-series relay has 2-form-C (DPDT) hermetically sealed contacts. It is constructed with individual switch capsules for the normally open and magnetically biased normally closed.
- Long life/high reliability
- Magnetically shielding steel shell
- -20 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Product Range
2300 Series
Coil Resistance
175ohm
Switching Voltage Max
100V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
250mA
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability