Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoDCM742T200DF2B
Newark Part No.60K5392
Product RangeDCM Series
Your Part Number
Technical Datasheet
42 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $73.850 |
| 5+ | $68.680 |
| 10+ | $63.510 |
| 25+ | $62.820 |
| 50+ | $62.120 |
| 100+ | $61.430 |
Price for:Each
Minimum: 1
Multiple: 1
$73.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoDCM742T200DF2B
Newark Part No.60K5392
Product RangeDCM Series
Technical Datasheet
Capacitance7400µF
Voltage(DC)200V
Voltage(AC)-
Capacitance Tolerance-10%, +50%
Capacitor TerminalsScrew
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Product RangeDCM Series
Product Diameter76.2mm
Product Height142.88mm
Lead Spacing31.75mm
ESR-
Ripple Current16.3A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
DCMC type aluminium capacitor has the high capacitance and often more ripple-current capability than the best-value Type 3186 capacitor. It is the better choice for high-capacitance, power supply filters and energy storage applications such as welding equipment, UPS systems and computer hold-up power. The extended cathode foil of the DCMC assures cool operation with heatflow from the capacitor element to the can.
- High post terminal
- PVC insulation
- Thermal-Pak™ extended cathode construction
Technical Specifications
Capacitance
7400µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
76.2mm
Lead Spacing
31.75mm
Ripple Current
16.3A
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
200V
Capacitance Tolerance
-10%, +50%
Lifetime @ Temperature
2000 hours @ 85°C
Product Range
DCM Series
Product Height
142.88mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate