Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCGS412T300W4C
Newark Part No.85C2403
Product RangeCGS Series
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $132.020 |
| 5+ | $128.280 |
| 10+ | $124.600 |
| 25+ | $124.590 |
| 50+ | $124.590 |
| 100+ | $124.590 |
Price for:Each
Minimum: 1
Multiple: 1
$132.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCGS412T300W4C
Newark Part No.85C2403
Product RangeCGS Series
Technical Datasheet
Capacitance4100µF
Voltage(DC)300V
Voltage(AC)-
Capacitance Tolerance-10%, +50%
Capacitor TerminalsScrew
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product RangeCGS Series
Product Diameter63.5mm
Product Height105mm
Lead Spacing28.6mm
ESR0.027ohm
Ripple Current9.6A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
4100µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
63.5mm
Lead Spacing
28.6mm
Ripple Current
9.6A
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
300V
Capacitance Tolerance
-10%, +50%
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
CGS Series
Product Height
105mm
ESR
0.027ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability