Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOOPER INTERCONNECT
Manufacturer Part NoGC328
Newark Part No.95B2077
Product RangeGC Series
Your Part Number
406 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $90.750 |
| 10+ | $87.690 |
| 25+ | $72.400 |
Price for:Each
Minimum: 1
Multiple: 1
$90.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOOPER INTERCONNECT
Manufacturer Part NoGC328
Newark Part No.95B2077
Product RangeGC Series
Technical Datasheet
No. of Contacts6Contacts
Connector MountingCable Mount
Contact TerminationSolder
Contact PlatingGold Plated Contacts
Connector Body MaterialStainless Steel Body
Product RangeGC Series
SVHCTo Be Advised
Product Overview
The GC328 is a 6-way DIN Plug with spring loaded contacts. It mates with GC329, GC617 and GC617A.
- Solder pin terminals
Applications
Audio, Industrial, Defence, Military & Aerospace
Technical Specifications
No. of Contacts
6Contacts
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
Product Range
GC Series
Gender
Plug
Contact Termination
Solder
Connector Body Material
Stainless Steel Body
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
