Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOOPER INTERCONNECT
Manufacturer Part No80MC2M
Newark Part No.76R0775
Product Range80 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
ManufacturerCOOPER INTERCONNECT
Manufacturer Part No80MC2M
Newark Part No.76R0775
Product Range80 Series
Technical Datasheet
No. of Contacts2Contacts
Connector MountingCable Mount
Contact Termination-
Contact Plating-
Connector Body Material-
Product Range80 Series
SVHCTo Be Advised
Product Overview
The 80MC2M is a 2-position Male Cable Plug with chrome-plated machined brass shell, threaded coupling and black phenolic dielectric.
- 5/8" mounting hole
- 1-11/32" Maximum thickness for lock nut type receptacle
Applications
Industrial
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
Cable Mount
Contact Plating
-
Product Range
80 Series
Gender
Plug
Contact Termination
-
Connector Body Material
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
