Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOOPER INTERCONNECT
Manufacturer Part No26-4200-8S
Newark Part No.42FX154
Product Range26 Series
Your Part Number
Technical Datasheet
52 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $86.490 |
| 10+ | $83.580 |
| 25+ | $69.000 |
Price for:Each
Minimum: 1
Multiple: 1
$86.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOOPER INTERCONNECT
Manufacturer Part No26-4200-8S
Newark Part No.42FX154
Product Range26 Series
Technical Datasheet
No. of Contacts8Contacts
Product Range26 Series
Connector MountingCable Mount
Contact Termination TypeSolder
Pitch Spacing4.57mm
Contact GenderSocket
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows2Rows
SVHCTo Be Advised
Product Overview
The 26-4200-8S is a barrier polarization Rack and Panel Receptacle with gold-plated brass contacts. This 26 series connector features high-impact diallyl phthalate dielectrics and molded-in corrosion-resistant mounting plates.
- 5A Current rating per contact
- 750VDC Voltage rating
Applications
Industrial, Power Management
Technical Specifications
No. of Contacts
8Contacts
Connector Mounting
Cable Mount
Pitch Spacing
4.57mm
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
No. of Rows
2Rows
Product Range
26 Series
Contact Termination Type
Solder
Gender
Receptacle
Contact Material
Phosphor Bronze
Connector Shell Size
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability