Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOOPER INTERCONNECT
Manufacturer Part No17-893
Newark Part No.81F5203
Product Range17 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerCOOPER INTERCONNECT
Manufacturer Part No17-893
Newark Part No.81F5203
Product Range17 Series
Technical Datasheet
Product Range17 Series
Screw Length-
Thread Size - Metric-
Thread Size - Imperial-
SVHCTo Be Advised
Product Overview
The 17-893 is a Jack Socket for use with the WPI® D-subminiature connectors.
Applications
Industrial
Technical Specifications
Product Range
17 Series
Thread Size - Metric
-
SVHC
To Be Advised
Screw Length
-
Thread Size - Imperial
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability