Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOOPER INTERCONNECT
Manufacturer Part No160-2-N
Newark Part No.39F1230
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerCOOPER INTERCONNECT
Manufacturer Part No160-2-N
Newark Part No.39F1230
Technical Datasheet
Product Range-
Voltage Rating500Vrms
Current Rating3A
Connector MountingPanel Mount
Contact Termination TypeScrew
SVHCTo Be Advised
Technical Specifications
Product Range
-
Voltage Rating
500Vrms
Connector Mounting
Panel Mount
SVHC
To Be Advised
Gender
Receptacle
Current Rating
3A
Contact Termination Type
Screw
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate