Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part No75EET
Newark Part No.99K0689
Product RangeEET
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $122.700 |
| 5+ | $107.270 |
Price for:Each
Minimum: 1
Multiple: 1
$122.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No75EET
Newark Part No.99K0689
Product RangeEET
Technical Datasheet
Product RangeEET
Fuse Current75A
Blow CharacteristicFast Acting
Fuse Size Metric37mm x 46mm
Fuse Size Imperial1.45" x 1.81"
Voltage Rating VDC690V
Voltage Rating VAC690V
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 75EET is a 75A/690VAC HRC High Speed Fuse with British BS-88 and bolted tag case. This EET-series stud-mount fuse features excellent cycling capability and DC performance. Low arc voltage and low energy let-through (I²t). Low watts loss. Designed for semiconductor protection.
- 20W Power loss
Applications
Safety, Power Management, Motor Drive & Control
Technical Specifications
Product Range
EET
Blow Characteristic
Fast Acting
Fuse Size Imperial
1.45" x 1.81"
Voltage Rating VAC
690V
Fuse Current
75A
Fuse Size Metric
37mm x 46mm
Voltage Rating VDC
690V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate