Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part No63LET
Newark Part No.99K0014
Product RangeBS 88
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $20.870 |
| 5+ | $19.820 |
| 10+ | $18.780 |
| 25+ | $18.250 |
| 50+ | $17.730 |
| 100+ | $16.690 |
| 250+ | $15.650 |
Price for:Each
Minimum: 1
Multiple: 1
$20.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No63LET
Newark Part No.99K0014
Product RangeBS 88
Technical Datasheet
Product RangeBS 88
Fuse Current63A
HRC Fuse Case StyleBolted Tag
Voltage Rating VDC150VDC
Voltage Rating VAC240VAC
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
BS 88
HRC Fuse Case Style
Bolted Tag
Voltage Rating VAC
240VAC
Fuse Current
63A
Voltage Rating VDC
150VDC
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate