Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part No5960-63
Newark Part No.27F597
Product Range5900 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 50+ | $4.720 |
Price for:Each
Minimum: 100
Multiple: 100
$472.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No5960-63
Newark Part No.27F597
Product Range5900 Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Clip
Fuse Current-
Fuse Size Held13/32"
Holder TerminalsPressure Plate, Quick Connect
No. of Fuses1Fuses
Product Range5900 Series
Voltage Rating VAC-
Voltage Rating VDC-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Fuse Holder Type
Cartridge Fuse Clip
Fuse Size Held
13/32"
No. of Fuses
1Fuses
Voltage Rating VAC
-
SVHC
No SVHC (10-Jun-2022)
Fuse Current
-
Holder Terminals
Pressure Plate, Quick Connect
Product Range
5900 Series
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate