Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part No125LET
Newark Part No.98K5492
Product RangeLET
Your Part Number
366 In Stock
Need more?
46 Delivery in 1-3 Business Days(US stock)
320 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $173.450 |
| 5+ | $114.920 |
| 10+ | $82.140 |
| 25+ | $62.560 |
| 50+ | $51.570 |
| 100+ | $44.010 |
Price for:Each
Minimum: 1
Multiple: 1
$173.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No125LET
Newark Part No.98K5492
Product RangeLET
Technical Datasheet
Product RangeLET
Fuse Current125A
HRC Fuse Case StyleBolted Tag
Blow CharacteristicFast Acting
Voltage Rating VDC150V
Fuse Size Metric17.7mm x 26.2mm
Fuse Size Imperial0.7" x 1.03"
Voltage Rating VAC240V
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 125LET from Bussmann is a british BS 88 style stud mount high speed fuse.
- Rated current is 125A
- Fuse interrupt rating of 200KA
- Rated AC voltage of 240V
- Rated DC voltage of 150V
- UL, CE, BS 88 part 4 and IEC 269 part 4 approved
- Excellent cycling capability
- Excellent DC performance
- Low arc voltage and low energy let through (I2t)
Applications
Safety
Technical Specifications
Product Range
LET
HRC Fuse Case Style
Bolted Tag
Voltage Rating VDC
150V
Fuse Size Imperial
0.7" x 1.03"
SVHC
No SVHC (10-Jun-2022)
Fuse Current
125A
Blow Characteristic
Fast Acting
Fuse Size Metric
17.7mm x 26.2mm
Voltage Rating VAC
240V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
