Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoDCP-USBAT-USBB
Newark Part No.47W2348
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 25+ | $16.180 |
Price for:Each
Minimum: 25
Multiple: 25
$404.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoDCP-USBAT-USBB
Newark Part No.47W2348
Technical Datasheet
Inter Series Connector AUSB 2.0 A
Convert From Positions4Positions
Convert From GenderReceptacle
Inter Series Connector BUSB 2.0 B
Convert To Positions4Positions
Convert To GenderReceptacle
Product Range-
SVHCTo Be Advised
Product Overview
The DCP-USBAT-USBB is an USB Field Installable Panel Housing Assembly with USB type-A 2.0 sealed end to USB type-B 2.0 non-sealed end.
- Sealed to IP67 and IP68 NEMA 250
- Feed-through termination on the panel for easy field installation
- Quick connect threaded style interface
Applications
Computers & Computer Peripherals, Communications & Networking, Medical, Defence, Military & Aerospace, Sensing & Instrumentation, Industrial
Technical Specifications
Inter Series Connector A
USB 2.0 A
Convert From Gender
Receptacle
Convert To Positions
4Positions
Product Range
-
Convert From Positions
4Positions
Inter Series Connector B
USB 2.0 B
Convert To Gender
Receptacle
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate