Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoDCC-USBAB-150
Newark Part No.47W2339
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 25+ | $11.16 |
| 50+ | $10.37 |
| 100+ | $9.57 |
Price for:Each
Minimum: 25
Multiple: 25
$279.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoDCC-USBAB-150
Newark Part No.47W2339
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions4 Position
Connector MountingCable Mount
IP RatingIP67, IP68
Product Range-
Contact MaterialCopper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Jan-2022)
Product Overview
The DCC-USBAB-150 is an USB Field Installable Cable Plug Assembly with gold-plated copper alloy contacts. It comes with a white thermoplastic insulator, nickel-plated steel shell and quick connect coupling. Feed-through termination is available on the panel for easy field installation and easy to assemble. It mates with DCP-USBAB-USBB. Data-Con-X® sealed USB type A and B connectors are sealed to IP67 and IP68 NEMA 250 (6P) when mated.
- 1.5A Current rating
- 30mΩ Maximum contact resistance
- 1000MΩ Insulation resistance
- UL94V-0 Flammability rating
- Made in the USA
Applications
Computers & Computer Peripherals
Technical Specifications
USB Connector Type
USB Type A
Gender
Plug
Connector Mounting
Cable Mount
Product Range
-
Contact Plating
Gold Plated Contacts
USB Standard
USB 2.0
No. of Positions
4 Position
IP Rating
IP67, IP68
Contact Material
Copper
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate