Low

CXS3102A1811S300 - 

Circular Connector, Panel Mount Receptacle, 5 Contacts, Solder Socket, Nylon (Polyamide) Body

CXS3102A1811S300 - Circular Connector, Panel Mount Receptacle, 5 Contacts, Solder Socket, Nylon (Polyamide) Body

The actual product may differ from image shown

Manufacturer Part No:
CXS3102A1811S300
Newark Part No.:
45T6470
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CXS3102A1811S300 is a 5-pole panel mount Box Receptacle with socket-type silver-plated brass contacts. It has black Santoprene rubber grommet, nylon coupling ring and a black nylon body. The plastic connector is corrosion-resistant, non-conductive and withstands substantial abuse, hostile environments and heavy impacts that would otherwise cause metal connectors to corrode, deform or become electrically conductive and thus become unusable or unsafe.
  • 500V Voltage
  • -40 to 125°C Temperature range

Applications

Industrial

Product Information

:
-
:
Panel Mount Receptacle
:
5Contacts
:
Solder Socket
:
-
:
Nylon (Polyamide) Body
:
-
:
Brass
:
Silver
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 6/18/18

Not Normally Stocked

Non-Cancelable / Non Returnable


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 25

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.