Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No7282-6PG-300
Newark Part No.89F4136
Product RangeMini-Con-X Series
Your Part Number
Technical Datasheet
39 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.650 |
| 10+ | $12.760 |
| 25+ | $11.940 |
| 50+ | $11.350 |
| 100+ | $11.000 |
| 250+ | $10.350 |
| 500+ | $10.240 |
Price for:Each
Minimum: 1
Multiple: 1
$13.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No7282-6PG-300
Newark Part No.89F4136
Product RangeMini-Con-X Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeMini-Con-X Series
Circular Connector Shell StylePanel Mount Plug
No. of Contacts6Contacts
Circular Contact TypeSolder Pin
Coupling StyleBayonet
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
SVHCLead
Product Overview
- Made in the USA
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Panel Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Copper Alloy
SVHC
Lead
Product Range
Mini-Con-X Series
No. of Contacts
6Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate