Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No16880-4SG-522
Newark Part No.32T4280
Product RangeMicro-Con-X Series
Your Part Number
Technical Datasheet
47 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.34 |
| 10+ | $9.85 |
| 25+ | $9.30 |
| 100+ | $8.43 |
| 250+ | $8.21 |
| 500+ | $7.94 |
Price for:Each
Minimum: 1
Multiple: 1
$10.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No16880-4SG-522
Newark Part No.32T4280
Product RangeMicro-Con-X Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeMicro-Con-X Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts4Contacts
Circular Contact TypeCrimp Socket
Coupling StyleBayonet
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
SVHCLead
Product Overview
- Made in the USA
Applications
Data / Computing, GPS Antennas, Industrial, Instrumentation, Lighting, Medical
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Crimp Socket
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Brass
SVHC
Lead
Product Range
Micro-Con-X Series
No. of Contacts
4Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate