Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No16282-2PG-315
Newark Part No.22C7000
Product RangeMicro-Con-X Series
Your Part Number
296 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.790 |
| 10+ | $7.420 |
| 25+ | $7.010 |
| 100+ | $6.350 |
| 250+ | $6.180 |
| 500+ | $5.980 |
Price for:Each
Minimum: 1
Multiple: 1
$7.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No16282-2PG-315
Newark Part No.22C7000
Product RangeMicro-Con-X Series
Technical Datasheet
Connector TypeSealed Circular Connector
Product RangeMicro-Con-X Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts2Contacts
Circular Contact TypeSolder Pin
Coupling StyleBayonet
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
IP RatingIP67, IP69K
SVHCLead
Product Overview
The 16282-2PG-315 is a 2-way black cable-end solder-cup style Circular Plug with short weather-tight backshell, 0.15 to 0.17-inch grommet, 20 to 24AWG contacts. This Micro-Con-X series plug with gold-plated brass contacts, nylon body, Santoprene rubber grommet.
- 3 to 7.5A Current rating
- 600V Voltage rating
- IP67 Protection rating
- Made in the USA
Applications
Sensing & Instrumentation, Medical, Lighting, Communications & Networking, Industrial
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Brass
IP Rating
IP67, IP69K
Product Range
Micro-Con-X Series
No. of Contacts
2Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
Gold
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
