
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $8.860 |
| 10+ | $8.530 |
| 25+ | $7.790 |
| 50+ | $7.420 |
| 100+ | $7.090 |
| 250+ | $6.230 |
| 500+ | $6.060 |
| 1000+ | $5.650 |
Product Information
Product Overview
The 16282-2PG-311 is a 2-way Micro-Con-X® Subminiature Circular Connector with gold-plated brass contacts. Environmentally sealed molded glass-filled nylon connector small enough to fit 0.5-inch opening. Pin type screw-machine size #20 gold over nickel plate solder cup contacts. When mating two cables, the cable-to-cable connector needs to be used in conjunction with the cable end connectors. Cable end version includes weather-tight rubber grommet grip/seal.
- Reduce shock hazards and resist hostile indoor/outdoor conditions
- Compact, lightweight thermoplastic design
- 7.5A Current rating
- 600V Voltage rating
- Meets NEMA 6P when mated
- IP67 Protection rating
- Made in the USA
Applications
Industrial
Notes
When mating two cables, the cable-to-cable connectors need to be used in conjunction with the cable end connectors.
Technical Specifications
Sealed Circular Connector
-
Solder Pin
Nylon (Polyamide) Body
Brass
IP67, IP69K
Micro-Con-X Series
2Contacts
Bayonet
-
Gold
Lead
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
