Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No13382-10SG-331
Newark Part No.93B1797
Product RangeMaxi-Con-X Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $24.590 |
| 200+ | $21.170 |
| 500+ | $20.230 |
Price for:Each
Minimum: 100
Multiple: 100
$2,459.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No13382-10SG-331
Newark Part No.93B1797
Product RangeMaxi-Con-X Series
Technical Datasheet
Product RangeMaxi-Con-X Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts10Contacts
Circular Contact TypeSolder Socket
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
SVHCLead
Product Overview
The 13382-10SG-331 is a 10-way black cable-end solder-cup style Circular Socket with weather-tight backshell, 0.21 to 0.25-inch grommet, 16 to 18AWG contacts. This Maxi-Con-X series socket with gold-plated brass contacts, nylon body, Santoprene rubber grommet.
- 1.35 to 23A Current rating
- 600V Voltage rating
- IP67 Protection rating
- Made in the USA
Applications
Industrial
Technical Specifications
Product Range
Maxi-Con-X Series
No. of Contacts
10Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Socket
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Brass
SVHC
Lead
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate