Print Page
SD8328-150-R
Power Inductor (SMD), 15 µH, 2.35 A, Shielded, 2 A, SD8328 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoSD8328-150-R
Newark Part No.20M1568
Product RangeSD8328 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1280
Multiple: 1280
$2,777.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSD8328-150-R
Newark Part No.20M1568
Product RangeSD8328 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)2.35A
Inductor ConstructionShielded
Saturation Current (Isat)2A
Product RangeSD8328 Series
Power Inductor Case9.5mm x 8.3mm x 3mm
DC Resistance Max0.069ohm
Inductance Tolerance± 30%
Product Length9.5mm
Product Width8.3mm
Product Height3mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
SD8328 Series
DC Resistance Max
0.069ohm
Product Length
9.5mm
Product Height
3mm
RMS Current (Irms)
2.35A
Saturation Current (Isat)
2A
Power Inductor Case
9.5mm x 8.3mm x 3mm
Inductance Tolerance
± 30%
Product Width
8.3mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate