Print Page
SD53-2R0-R
Power Inductor (SMD), 2 µH, 2.64 A, Shielded, 3.3 A, SD53 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoSD53-2R0-R
Newark Part No.99M5529
Product RangeSD53 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.410 |
Price for:Each
Minimum: 2600
Multiple: 2600
$8,866.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSD53-2R0-R
Newark Part No.99M5529
Product RangeSD53 Series
Technical Datasheet
Inductance2µH
RMS Current (Irms)2.64A
Inductor ConstructionShielded
Product RangeSD53 Series
Saturation Current (Isat)3.3A
Power Inductor Case5.2mm x 5.2mm x 3mm
Inductance Tolerance± 20%
DC Resistance Max27mohm
Product Length5.2mm
Product Width5.2mm
Product Height3mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
2µH
Inductor Construction
Shielded
Saturation Current (Isat)
3.3A
Inductance Tolerance
± 20%
Product Length
5.2mm
Product Height
3mm
RMS Current (Irms)
2.64A
Product Range
SD53 Series
Power Inductor Case
5.2mm x 5.2mm x 3mm
DC Resistance Max
27mohm
Product Width
5.2mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate