Print Page
DRA74-220-R
Power Inductor (SMD), 22 µH, 1.68 A, Shielded, 1.96 A, DRA Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRA74-220-R
Newark Part No.99M2866
Product RangeDRA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.910 |
Price for:Each
Minimum: 1100
Multiple: 1100
$3,201.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRA74-220-R
Newark Part No.99M2866
Product RangeDRA Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.68A
Inductor ConstructionShielded
Product RangeDRA Series
Saturation Current (Isat)1.96A
Power Inductor Case7.6mm x 7.6mm x 4.35mm
DC Resistance Max-
Inductance Tolerance± 20%
Product Length7.6mm
Product Width7.6mm
Product Height4.35mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Saturation Current (Isat)
1.96A
DC Resistance Max
-
Product Length
7.6mm
Product Height
4.35mm
RMS Current (Irms)
1.68A
Product Range
DRA Series
Power Inductor Case
7.6mm x 7.6mm x 4.35mm
Inductance Tolerance
± 20%
Product Width
7.6mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for DRA74-220-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate