Print Page
DRA125-221-R
Power Inductor (SMD), 220 µH, 1.142 A, Shielded, 1.469 A, DRA Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRA125-221-R
Newark Part No.99M2798
Product RangeDRA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.640 |
Price for:Each
Minimum: 600
Multiple: 600
$1,584.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRA125-221-R
Newark Part No.99M2798
Product RangeDRA Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)1.142A
Inductor ConstructionShielded
Saturation Current (Isat)1.469A
Product RangeDRA Series
Power Inductor Case12.5mm x 12.5mm x 6mm
DC Resistance Max-
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height6mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
DRA Series
DC Resistance Max
-
Product Length
12.5mm
Product Height
6mm
RMS Current (Irms)
1.142A
Saturation Current (Isat)
1.469A
Power Inductor Case
12.5mm x 12.5mm x 6mm
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate