Print Page
DR74-220-R
Power Inductor (SMD), 22 µH, 1.75 A, Shielded, 2.13 A, DR Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR74-220-R
Newark Part No.
Full Reel27K7372
Cut Tape52K7574
Product RangeDR Series
Your Part Number
27 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.260 | $2.26 |
| Total Price | $2.26 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.260 |
| 10+ | $1.990 |
| 25+ | $1.930 |
| 50+ | $1.870 |
| 100+ | $1.810 |
Full Reel
| Quantity | Price |
|---|---|
| 1100+ | $1.890 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR74-220-R
Newark Part No.
Full Reel27K7372
Cut Tape52K7574
Product RangeDR Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.75A
Inductor ConstructionShielded
Product RangeDR Series
Saturation Current (Isat)2.13A
Power Inductor Case7.6mm x 7.6mm x 4.35mm
Inductor Case / Package-
DC Resistance Max-
Inductance Tolerance± 20%
Product Length7.6mm
Product Width7.6mm
Product Height4.35mm
SVHCNo SVHC (17-Jan-2022)
Alternatives for DR74-220-R
1 Product Found
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Saturation Current (Isat)
2.13A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.6mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
1.75A
Product Range
DR Series
Power Inductor Case
7.6mm x 7.6mm x 4.35mm
DC Resistance Max
-
Product Length
7.6mm
Product Height
4.35mm
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability