Print Page
DR127-331-R
Power Inductor (SMD), 330 µH, 1.04 A, Shielded, 2.01 A, DR Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON ELECTRONICS |
|---|---|
| Manufacturer Part No | DR127-331-RCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Full Reel27K7329 Cut Tape52K7537 |
| Product Range | DR Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 350 | $1.590 | $556.50 |
| Total Price | $556.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 350+ | $1.590 |
Full Reel
| Quantity | Price |
|---|---|
| 350+ | $1.650 |
| 700+ | $1.560 |
| 1050+ | $1.490 |
| 1750+ | $1.370 |
| 3500+ | $1.330 |
| 8750+ | $1.290 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON ELECTRONICS |
|---|---|
| Manufacturer Part No | DR127-331-RCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Full Reel27K7329 Cut Tape52K7537 |
| Product Range | DR Series |
| Technical Datasheet | |
| Inductance | 330µH |
| RMS Current (Irms) | 1.04A |
| Inductor Construction | Shielded |
| Saturation Current (Isat) | 2.01A |
| Product Range | DR Series |
| Power Inductor Case | 12.5mm x 12.5mm x 8mm |
| DC Resistance Max | - |
| Inductor Case / Package | - |
| Inductance Tolerance | ± 20% |
| Product Length | 12.5mm |
| Product Width | 12.5mm |
| Product Height | 8mm |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
The DR127-331-R is a surface mount shielded Power Inductor with ferrite core. This inductor features four sizes of magnetic shielded drum core. This DR series high efficiency secured mounting inductor supports ±20% inductance tolerance.
- Magnetic shielding
Notes
100kHz, 0.250Vrms and 0ADC open circuit inductance test parameters.
Technical Specifications
| Inductance | 330µH |
|---|---|
| Inductor Construction | Shielded |
| Product Range | DR Series |
| DC Resistance Max | - |
| Inductance Tolerance | ± 20% |
| Product Width | 12.5mm |
| SVHC | No SVHC (08-Jul-2021) |
| RMS Current (Irms) | 1.04A |
|---|---|
| Saturation Current (Isat) | 2.01A |
| Power Inductor Case | 12.5mm x 12.5mm x 8mm |
| Inductor Case / Package | - |
| Product Length | 12.5mm |
| Product Height | 8mm |
Technical Docs (2)
Alternatives for DR127-331-R
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |