Print Page
DR127-150-R
Power Inductor (SMD), 15 µH, 5.03 A, Shielded, 9.66 A, DR Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR127-150-R
Newark Part No.27K7322
Product RangeDR Series
Your Part Number
350 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 350+ | $1.300 | $0.720 |
Price for:Each (Supplied on Full Reel)
Minimum: 350
Multiple: 350
$252.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR127-150-R
Newark Part No.27K7322
Product RangeDR Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)5.03A
Inductor ConstructionShielded
Saturation Current (Isat)9.66A
Product RangeDR Series
Power Inductor Case12.5mm x 12.5mm x 8mm
Inductor Case / Package-
DC Resistance Max-
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height8mm
SVHCNo SVHC (17-Jan-2022)
Alternatives for DR127-150-R
5 Products Found
Product Overview
The DR127-150-R is a secure-mount Power Inductor with ferrite core. It offers magnetic shielding, high power density and high efficiency.
- -40 to 125°C Operating temperature range
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
DR Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
5.03A
Saturation Current (Isat)
9.66A
Power Inductor Case
12.5mm x 12.5mm x 8mm
DC Resistance Max
-
Product Length
12.5mm
Product Height
8mm
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability