Print Page
DR127-102-R
Power Inductor (SMD), 1 mH, 610 mA, Shielded, 1.14 A, DR Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR127-102-R
Newark Part No.
Full Reel27K7321
Cut Tape52K7529
Product RangeDR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 350 | $2.050 | $717.50 |
| Total Price | $717.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.050 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.540 |
| 1000+ | $1.470 |
| 2000+ | $1.400 |
| 4000+ | $1.290 |
| 6000+ | $1.260 |
| 10000+ | $1.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR127-102-R
Newark Part No.
Full Reel27K7321
Cut Tape52K7529
Product RangeDR Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)610mA
Inductor ConstructionShielded
Saturation Current (Isat)1.14A
Product RangeDR Series
Power Inductor Case12.5mm x 12.5mm x 8mm
DC Resistance Max-
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height8mm
SVHCNo SVHC (08-Jul-2021)
Product Overview
The DR127-102-R is a surface mount shielded Power Inductor with ferrite core. This inductor features four sizes of magnetic shielded drum core. This DR series high efficiency secured mounting inductor supports ±20% inductance tolerance.
- Magnetic shielding
Notes
100kHz, 0.250Vrms and 0ADC open circuit inductance test parameters.
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Product Range
DR Series
DC Resistance Max
-
Product Length
12.5mm
Product Height
8mm
RMS Current (Irms)
610mA
Saturation Current (Isat)
1.14A
Power Inductor Case
12.5mm x 12.5mm x 8mm
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Alternatives for DR127-102-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate