Print Page
DR1050-470-R
Power Inductor (SMD), 47 µH, 2.06 A, Shielded, 2.1 A, DR1050 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR1050-470-RCopy
Newark Part No.20M1089
Product RangeDR1050 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.340 |
Price for:Each
Minimum: 500
Multiple: 500
$1,670.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR1050-470-RCopy
Newark Part No.20M1089
Product RangeDR1050 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)2.06A
Inductor ConstructionShielded
Saturation Current (Isat)2.1A
Product RangeDR1050 Series
Power Inductor Case10.5mm x 10.3mm x 5mm
DC Resistance Max0.111ohm
Inductance Tolerance± 30%
Product Length10.5mm
Product Width10.3mm
Product Height5mm
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
DR1050 Series
DC Resistance Max
0.111ohm
Product Length
10.5mm
Product Height
5mm
RMS Current (Irms)
2.06A
Saturation Current (Isat)
2.1A
Power Inductor Case
10.5mm x 10.3mm x 5mm
Inductance Tolerance
± 30%
Product Width
10.3mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate