Print Page
DR1050-221-R
Power Inductor (SMD), 220 µH, 1 A, Shielded, 980 mA, DR1050 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR1050-221-R
Newark Part No.20M1080
Product RangeDR1050 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.900 |
| 1000+ | $1.790 |
| 2000+ | $1.690 |
| 3000+ | $1.590 |
| 5000+ | $1.500 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$950.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR1050-221-R
Newark Part No.20M1080
Product RangeDR1050 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Saturation Current (Isat)980mA
Product RangeDR1050 Series
Power Inductor Case10.5mm x 10.3mm x 5mm
Inductor Case / Package-
DC Resistance Max0.472ohm
Inductance Tolerance± 30%
Product Length10.5mm
Product Width10.3mm
Product Height5mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
DR1050 Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10.3mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
1A
Saturation Current (Isat)
980mA
Power Inductor Case
10.5mm x 10.3mm x 5mm
DC Resistance Max
0.472ohm
Product Length
10.5mm
Product Height
5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate