Print Page
DR1030-470-R
Power Inductor (SMD), 47 µH, 1.3 A, Shielded, 1.52 A, DR1030 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR1030-470-R
Newark Part No.20M1061
Product RangeDR1030 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.710 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,710.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR1030-470-R
Newark Part No.20M1061
Product RangeDR1030 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1.3A
Inductor ConstructionShielded
Product RangeDR1030 Series
Saturation Current (Isat)1.52A
Power Inductor Case10.5mm x 10.3mm x 3mm
Inductor Case / Package-
Inductance Tolerance± 30%
DC Resistance Max200mohm
Product Length10.5mm
Product Width10.3mm
Product Height3mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Saturation Current (Isat)
1.52A
Inductor Case / Package
-
DC Resistance Max
200mohm
Product Width
10.3mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
1.3A
Product Range
DR1030 Series
Power Inductor Case
10.5mm x 10.3mm x 3mm
Inductance Tolerance
± 30%
Product Length
10.5mm
Product Height
3mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate