Print Page
CTX410805-R
Lighting Transformer, 1:67, 1 x 20V, 1.34kV, 30 mA, 14 W, OCTA-PAC Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX410805-R
Newark Part No.28K2985
Product RangeOCTA-PAC Series
Your Part Number
No Longer Available
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX410805-R
Newark Part No.28K2985
Product RangeOCTA-PAC Series
Technical Datasheet
Turns Ratio1:67
Lighting Transformer Primary Voltages1 x 20V
Secondary Voltages1.34kV
Secondary Current Nom30mA
Secondary Power14W
Product RangeOCTA-PAC Series
SVHCTo Be Advised
Product Overview
The CTX410805-R is a 14W/20V cold cathode fluorescent lamp Inverter Transformer with Ferrite core and 1 x 1.34kV secondary voltage, operates in Royer and other topologies. This CTX series transformer available in through-hole and surface mount recess or gull wing versions, incorporating floating or fixed secondary technology and used in CCFL power supplies.
- 40 to 80kHz Frequency range
- 260°C Maximum for 10 seconds solder reflow temperature
Applications
Industrial, Power Management
Technical Specifications
Turns Ratio
1:67
Secondary Voltages
1.34kV
Secondary Power
14W
SVHC
To Be Advised
Lighting Transformer Primary Voltages
1 x 20V
Secondary Current Nom
30mA
Product Range
OCTA-PAC Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate