Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19410235M
Newark Part No.93K6742
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 25+ | $14.990 |
| 50+ | $14.580 |
| 100+ | $14.170 |
| 250+ | $13.770 |
Price for:Each
Minimum: 25
Multiple: 25
$374.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19410235M
Newark Part No.93K6742
Technical Datasheet
LED ColorGreen
Operating Voltage230VAC
Mounting Hole Dia16mm
Forward Current If3mA
Luminous Intensity255mcd
IP / NEMA RatingIP67
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
LED Color
Green
Mounting Hole Dia
16mm
Luminous Intensity
255mcd
Product Range
-
Operating Voltage
230VAC
Forward Current If
3mA
IP / NEMA Rating
IP67
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
