Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT49144-025
Newark Part No.56P5379
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.500 |
| 25+ | $10.680 |
| 50+ | $9.870 |
| 100+ | $9.060 |
| 300+ | $8.250 |
| 500+ | $7.840 |
Price for:Each
Minimum: 1
Multiple: 1
$11.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Tip type marking for easy identification
- Ergonomically shaped, dual component handle for increased comfort, control & safety
- Long fine neck for precise fingertip control
- Ridges along the head give extra grip in that last ¼ turn
- Handle injection moulded to blade giving the ultimate bond for increased reliability & durability
- VDE approved - individually tested to 10,000v for safe live working up to 1,000v
- Premium quality Chrome Vanadium steel blade for exceptional strength & durability
- Precision machined tip for an exact screw fit & damage free screwdriving
- Conforms to IEC 60900:2004. Approved and independently audited by the German VDE institute
Technical Specifications
Tip Size
2.5mm
Overall Length
170mm
Product Range
-
Blade Length
75mm
Overall Length
170mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate