Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | T4536 10Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 52X6406 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.660 |
| 5+ | $43.650 |
| 10+ | $41.880 |
| 25+ | $39.870 |
| 50+ | $37.370 |
| 100+ | $35.360 |
Price for:Each
Minimum: 1
Multiple: 1
$46.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | T4536 10Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 52X6406 |
| Overall Length | 250mm |
| Overall Length | 250mm |
| Cutting Capacity Max | 10mm |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Overall Length | 250mm |
|---|---|
| Cutting Capacity Max | 10mm |
| SVHC | No SVHC (21-Jan-2025) |
| Overall Length | 250mm |
|---|---|
| Product Range | - |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
