Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT3773DEF115
Newark Part No.68C1781
Product RangeCK Tools - Sensoplus ESD Cutters
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $90.590 |
| 25+ | $87.650 |
| 50+ | $81.760 |
| 100+ | $67.060 |
Price for:Each
Minimum: 1
Multiple: 1
$90.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3773DEF115
Newark Part No.68C1781
Product RangeCK Tools - Sensoplus ESD Cutters
Technical Datasheet
Cutter TypeOval Head
Overall Length125mm
Overall Length125mm
Cut TypeFlush
Cutting Capacity Max1.5mm
Cutting Edge Hardness-
Product RangeCK Tools - Sensoplus ESD Cutters
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cutter Type
Oval Head
Overall Length
125mm
Cutting Capacity Max
1.5mm
Product Range
CK Tools - Sensoplus ESD Cutters
Overall Length
125mm
Cut Type
Flush
Cutting Edge Hardness
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for T3773DEF115
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
