Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | T3766DF 110Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 68C1777 |
| Product Range | CK Tools - Sensoplus ESD Cutters |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $116.710 |
| 5+ | $114.460 |
| 10+ | $112.210 |
| 25+ | $109.960 |
| 50+ | $107.710 |
Price for:Each
Minimum: 1
Multiple: 1
$116.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | T3766DF 110Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 68C1777 |
| Product Range | CK Tools - Sensoplus ESD Cutters |
| Technical Datasheet | |
| Cutter Type | Tapered |
| Overall Length | 120mm |
| Overall Length | 120mm |
| Cut Type | Flush |
| Cutting Capacity Max | 1.2mm |
| Cutting Edge Hardness | 1.2° |
| Product Range | CK Tools - Sensoplus ESD Cutters |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
- SensoPlus ESD flush side cutter
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- Precision box joint construction for permanent, adjustment free jaw alignment
- Induction hardened jaws for outstanding long term performance
- Mirror polished surface eliminates the risk of damage from flaking chrome
- Spot welded double leaf springs for consistent, repetitive action
- Ergonomically designed dual component handles for increased comfort & control
- Fully ESD compliant for safe use on sensitive electronic components
- According to IEC 61340 5.1 & 5.2
Technical Specifications
| Cutter Type | Tapered |
|---|---|
| Overall Length | 120mm |
| Cutting Capacity Max | 1.2mm |
| Product Range | CK Tools - Sensoplus ESD Cutters |
| Overall Length | 120mm |
|---|---|
| Cut Type | Flush |
| Cutting Edge Hardness | 1.2° |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Alternatives for T3766DF 110
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
