Print Page
HC-49/U-S22118400ABJB
Crystal, Through Hole, 22.1184 MHz, Through Hole, 11.5mm x 4.65mm, 50 ppm, 18 pF, 30 ppm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CITIZEN FINEDEVICE |
|---|---|
| Manufacturer Part No | HC-49/U-S22118400ABJBCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 59K8188 |
| Product Range | HC49US Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.325 |
| 2000+ | $0.304 |
| 3000+ | $0.303 |
| 5000+ | $0.302 |
| 10000+ | $0.296 |
| 25000+ | $0.290 |
| 50000+ | $0.284 |
Price for:Each
Minimum: 1000
Multiple: 1000
$325.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CITIZEN FINEDEVICE |
|---|---|
| Manufacturer Part No | HC-49/U-S22118400ABJBCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 59K8188 |
| Product Range | HC49US Series |
| Technical Datasheet | |
| Product Range | HC49US Series |
| Crystal Type | Standard |
| Crystal Frequency | 22.1184MHz |
| Frequency Tolerance + / - | 30ppm |
| Frequency Stability + / - | 50ppm |
| Load Capacitance | 18pF |
| ESR | 50ohm |
| Crystal Case / Package | Through Hole, 11.5mm x 4.65mm |
| No. of Pins | 2Pins |
| Crystal Mounting | Through Hole |
| Operating Temperature Min | -10°C |
| Operating Temperature Max | 60°C |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| Product Range | HC49US Series |
|---|---|
| Crystal Frequency | 22.1184MHz |
| Frequency Stability + / - | 50ppm |
| ESR | 50ohm |
| No. of Pins | 2Pins |
| Operating Temperature Min | -10°C |
| SVHC | No SVHC (14-Jun-2023) |
| Crystal Type | Standard |
|---|---|
| Frequency Tolerance + / - | 30ppm |
| Load Capacitance | 18pF |
| Crystal Case / Package | Through Hole, 11.5mm x 4.65mm |
| Crystal Mounting | Through Hole |
| Operating Temperature Max | 60°C |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
