Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMS-20-141
Newark Part No.29F842
Your Part Number
4 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.930 |
| 25+ | $3.990 |
| 50+ | $3.530 |
| 100+ | $3.170 |
| 250+ | $2.850 |
| 500+ | $2.520 |
Price for:Each
Minimum: 1
Multiple: 1
$4.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMS-20-141
Newark Part No.29F842
Technical Datasheet
Accessory TypeTerminal Block Marker
For Use With141 Series Barrier Blocks
Pitch Spacing11.13mm
Legend1 to 20
Product Range-
SVHCLead
Product Overview
The MS-20-141 is a Marker Strip made of NEMA grade XPC (UL94V-O) and comes with a legend (1 to 20). It is suitable for use with the 141 series barrier blocks.
Applications
Commercial
Technical Specifications
Accessory Type
Terminal Block Marker
Pitch Spacing
11.13mm
Product Range
-
For Use With
141 Series Barrier Blocks
Legend
1 to 20
SVHC
Lead
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
