Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMS-16-140
Newark Part No.29F818
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.720 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,720.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMS-16-140
Newark Part No.29F818
Technical Datasheet
Accessory TypeTerminal Block Marker
For Use With140 Series Barrier Blocks
Legend1 to 16
Pitch Spacing9.53mm
Product Range-
SVHCLead
Product Overview
The MS-16-140 is a Terminal Block Marker with 1 to 16 legends for 140 series barrier blocks.
Applications
Industrial
Technical Specifications
Accessory Type
Terminal Block Marker
Legend
1 to 16
Product Range
-
For Use With
140 Series Barrier Blocks
Pitch Spacing
9.53mm
SVHC
Lead
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
