Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMS-14-141
Newark Part No.29F836
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.670 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,670.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMS-14-141
Newark Part No.29F836
Technical Datasheet
Accessory TypeTerminal Block Marker
For Use With141 Series Barrier Blocks
Pitch Spacing11.13mm
Legend1 to 14
Product Range-
SVHCLead
Product Overview
The MS-14-141 is a Terminal Block Marker with 1 to 14 legends for 141 series barrier blocks.
Applications
Industrial
Technical Specifications
Accessory Type
Terminal Block Marker
Pitch Spacing
11.13mm
Product Range
-
For Use With
141 Series Barrier Blocks
Legend
1 to 14
SVHC
Lead
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability