Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CINCH CONNECTIVITY SOLUTIONS |
|---|---|
| Manufacturer Part No | M24308/4-1FCopy |
| Newark Part No. | 45F844 |
| Product Range | M2430 Series |
| Your Part Number | |
| Technical Datasheet |
24 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $61.280 |
| 5+ | $58.260 |
| 10+ | $55.230 |
| 25+ | $51.440 |
| 50+ | $48.470 |
Price for:Each
Minimum: 1
Multiple: 1
$61.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CINCH CONNECTIVITY SOLUTIONS |
|---|---|
| Manufacturer Part No | M24308/4-1FCopy |
| Newark Part No. | 45F844 |
| Product Range | M2430 Series |
| Technical Datasheet | |
| D Sub Connector Type | Standard |
| Gender | Plug(View Associated Connectors) |
| Product Range | M2430 Series |
| No. of Contacts | 9Contacts |
| D Sub Shell Size | DE |
| Contact Termination Type | Crimp |
| Connector Mounting | Cable Mount |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Steel Body |
| SVHC | Lead (10-Jun-2022) |
Product Overview
The M24308/4-1F is a 9-position Crimp D-Sub Plug with mounting holes. Monoblock green diallyl phthalate insulator for improved electrical performance. It is made of brass (machined) contacts and 50µinch gold over nickel plated contacts.
- Durability
- 250VRMS (at sea level) withstanding voltage
- 5A current rating
- 2.7mΩ contact resistance (maximum)
Applications
Defence, Military & Aerospace
Technical Specifications
| D Sub Connector Type | Standard |
|---|---|
| Product Range | M2430 Series |
| D Sub Shell Size | DE |
| Connector Mounting | Cable Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | Lead (10-Jun-2022) |
| Gender | Plug |
|---|---|
| No. of Contacts | 9Contacts |
| Contact Termination Type | Crimp |
| Contact Material | Copper Alloy |
| Connector Body Material | Steel Body |
Technical Docs (2)
Alternatives for M24308/4-1F
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | Lead (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
