Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoFDB-25PTI2/1-LF
Newark Part No.91K9797
Product RangeCinch - FD
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 1+ | $77.300 |
| 25+ | $68.250 |
| 50+ | $62.050 |
| 100+ | $56.620 |
| 250+ | $53.260 |
Price for:Each
Minimum: 1
Multiple: 1
$77.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoFDB-25PTI2/1-LF
Newark Part No.91K9797
Product RangeCinch - FD
Technical Datasheet
D Sub Connector TypeFiltered
Product RangeCinch - FD
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeIDC / IDT
Connector MountingCable Mount, Panel Mount
Contact Material-
Contact Plating-
Connector Body MaterialMetal Body
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
D Sub Connector Type
Filtered
Product Range
Cinch - FD
D Sub Shell Size
DB
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
-
SVHC
No SVHC (10-Jun-2022)
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
IDC / IDT
Contact Material
-
Connector Body Material
Metal Body
Technical Docs (2)
Alternatives for FDB-25PTI2/1-LF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate