Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoFDAB-15P1AENTI2/1
Newark Part No.83K9625
Product RangeFilter D Series D Subs
Your Part Number
170 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $77.430 |
| 25+ | $68.370 |
| 50+ | $62.150 |
| 100+ | $56.720 |
| 250+ | $53.350 |
Price for:Each
Minimum: 1
Multiple: 1
$77.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoFDAB-15P1AENTI2/1
Newark Part No.83K9625
Product RangeFilter D Series D Subs
Technical Datasheet
D Sub Connector TypeFiltered
Product RangeFilter D Series D Subs
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
SVHCTo Be Advised
Product Overview
The FDAB-15P1AENTI2/1-LF is a 15-position Filtered D-sub Connector Plug with 4-40 rivnut for rear panel mounting. It has copper alloy contact with high impact epoxy and GF polyester insulator, nickel on rear shell finish. It has earthing straps on plastic brackets with keeper moulding.
- 1000pF Capacitance
- Din class 2 Performance level
- 5A Current rating
- 5mΩ Contact resistance (maximum)
- ≥5x10⁹MΩ Insulation resistance (minimum)
- -25 to 85°C Operating temperature
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
D Sub Connector Type
Filtered
Product Range
Filter D Series D Subs
D Sub Shell Size
DA
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Metal Body
Technical Docs (2)
Alternatives for FDAB-15P1AENTI2/1
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
