Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDMH-E-003
Newark Part No.11M3081
Product RangeDMH Series
Your Part Number
309 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.540 |
| 25+ | $8.840 |
| 50+ | $7.950 |
| 100+ | $7.030 |
| 250+ | $6.380 |
| 500+ | $5.840 |
Price for:Each
Minimum: 1
Multiple: 1
$10.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDMH-E-003
Newark Part No.11M3081
Product RangeDMH Series
Technical Datasheet
Product RangeDMH Series
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialZinc Body
SVHCLead
Product Overview
The DMH-E-003 is a D-sub Backshell with 2-piece construction, 0.23 to 0.35-inch cable. This DMH series backshell is frequently used where appearance is a major factor. It has 4 to 40 screws, hex nuts and mounting bracket and die-cast metal body.
- 9/15 Connection positions standard per 1.5 density
Applications
Industrial
Technical Specifications
Product Range
DMH Series
Cable Exit Angle
180°
SVHC
Lead
D Sub Shell Size
DE
Connector Body Material
Zinc Body
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
