Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDE-19977-30
Newark Part No.80K5260
Product RangeDE Series
Your Part Number
Technical Datasheet
564 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.520 |
| 25+ | $13.010 |
| 50+ | $11.700 |
| 100+ | $10.350 |
| 250+ | $9.390 |
| 500+ | $8.590 |
Price for:Each
Minimum: 1
Multiple: 1
$15.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDE-19977-30
Newark Part No.80K5260
Product RangeDE Series
Technical Datasheet
Product RangeDE Series
D Sub Shell SizeDE
Cable Exit Angle90°
Connector Body MaterialSteel Body
SVHCLead
Product Overview
The DE-19977-30 is a Right-angle Clamp made of steel with zinc-plated yellow chromate finish. It comes with a shell E-size and is suitable for use with the D-subminiature connector junction shells.
Applications
Industrial
Technical Specifications
Product Range
DE Series
Cable Exit Angle
90°
SVHC
Lead
D Sub Shell Size
DE
Connector Body Material
Steel Body
Technical Docs (2)
Alternatives for DE-19977-30
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability