Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCH-C-003
Newark Part No.11M2975
Product RangeDCH Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 500+ | $7.320 |
Price for:Each
Minimum: 2000
Multiple: 1
$14,640.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCH-C-003
Newark Part No.11M2975
Product RangeDCH Series
Technical Datasheet
Product RangeDCH Series
D Sub Shell SizeDC
Cable Exit Angle180°
Connector Body MaterialMetallised Thermoplastic Body
SVHCLead
Product Overview
The DCH-C-003 is a 2-piece D-sub Backshell made of metallized plastic. Fits to standard metal shell D-subminiature plugs and sockets as well as HTD Series 1.5 D-subs.
- Backshell is individually bagged
- Economical method of shielding
Applications
Computers & Computer Peripherals
Contents
Backshell, 4-40 Screws, Hex nuts, 4-40 Screw mounting bracket, Grommets.
Notes
Slide locks may not be used with these backshells.
Technical Specifications
Product Range
DCH Series
Cable Exit Angle
180°
SVHC
Lead
D Sub Shell Size
DC
Connector Body Material
Metallised Thermoplastic Body
Technical Docs (1)
Alternatives for DCH-C-003
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate