Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCCM-15P6E518.0B-LF
Newark Part No.91K6695
Product RangeDura-Con DCCM Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $107.340 |
| 10+ | $97.230 |
| 25+ | $90.080 |
| 50+ | $84.610 |
| 100+ | $80.400 |
Price for:Each
Minimum: 1
Multiple: 1
$107.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCCM-15P6E518.0B-LF
Newark Part No.91K6695
Product RangeDura-Con DCCM Series
Technical Datasheet
Connector to ConnectorMicro-D Plug to Free End
Connector Type AMicro-D Straight 15 Position Plug
Connector Type BFree End
No. of Positions15Positions
Cable Length - Imperial18"
Cable Length - Metric457mm
Jacket Color-
Product RangeDura-Con DCCM Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The DCCM-15P6E518.0B-LF is a 0.050-inch (1.27mm) Density Solder Cup/Wire Cinch Dura-Con D Cable Assembly with 15-way micro-D plug on one end and free leads on the other end. 26AWG wire, copper alloy with gold plating.
- Metal shell provides EMI/RFI shielding capability
- Diallyl phthalate glass-reinforced insulator
- Screw mount metal shell
- MIL-W-16878/4, 7-strand wire
- Color-coded per MIL-STD-681, system 1 (stranded wire) insulation or wire finish
Applications
Industrial
Technical Specifications
Connector to Connector
Micro-D Plug to Free End
Connector Type B
Free End
Cable Length - Imperial
18"
Jacket Color
-
SVHC
No SVHC (10-Jun-2022)
Connector Type A
Micro-D Straight 15 Position Plug
No. of Positions
15Positions
Cable Length - Metric
457mm
Product Range
Dura-Con DCCM Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate